Part Details for RNC55H1542FSRE5 by Vishay Intertechnologies
Overview of RNC55H1542FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1542FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M2882
|
Newark | Erc-55 15.4K 1% T-2 Rnc55H1542Fs Re5 |Vishay RNC55H1542FSRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6850 | Buy Now |
DISTI #
RNC55H1542FSRE5
|
Avnet Americas | Res Metal Film 15.4K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H1542FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 |
|
$0.3375 / $0.7340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5100 | Buy Now |
DISTI #
RNC55H1542FSRE5
|
Avnet Americas | Res Metal Film 15.4K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H1542FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 |
|
$0.3375 / $0.7340 | Buy Now |