Part Details for RNC55H18R2FSRE565 by Vishay Intertechnologies
Overview of RNC55H18R2FSRE565 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H18R2FSRE565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H18R2FSRE565
|
Avnet Americas | Res Metal Film 18.2 Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H18R2FSRE565) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.1921 / $1.8865 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3100 | Buy Now |
DISTI #
RNC55H18R2FSRE565
|
Avnet Americas | Res Metal Film 18.2 Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H18R2FSRE565) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.1921 / $1.8865 | Buy Now |
DISTI #
RNC55H18R2FSRE565
|
Avnet Americas | Res Metal Film 18.2 Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H18R2FSRE565) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.1921 / $1.8865 | Buy Now |
Part Details for RNC55H18R2FSRE565
RNC55H18R2FSRE565 CAD Models
RNC55H18R2FSRE565 Part Data Attributes
|
RNC55H18R2FSRE565
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H18R2FSRE565
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H18R2FSRE565
This table gives cross-reference parts and alternative options found for RNC55H18R2FSRE565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H18R2FSRE565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H18R2FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H18R2FSRE565 vs RNC55H18R2FPBSL65 |
RNC55H18R2FPB14 | Fixed Resistor, Metal Film, 0.1W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H18R2FSRE565 vs RNC55H18R2FPB14 |
RNC55H18R2FSRE665 | Fixed Resistor, Metal Film, 0.1W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H18R2FSRE565 vs RNC55H18R2FSRE665 |
RNC55H18R2FMR3665 | Fixed Resistor, Metal Film, 0.1W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H18R2FSRE565 vs RNC55H18R2FMR3665 |
RNC55H18R2FSRE6 | Fixed Resistor, Metal Film, 0.1W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H18R2FSRE565 vs RNC55H18R2FSRE6 |
RNC55H18R2FPRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 18.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H18R2FSRE565 vs RNC55H18R2FPRE6 |
RNC55H18R2FSB1465 | Fixed Resistor, Metal Film, 0.1W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H18R2FSRE565 vs RNC55H18R2FSB1465 |
RNC55H18R2FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H18R2FSRE565 vs RNC55H18R2FSRSL65 |
RNC55H18R2FSB14 | Fixed Resistor, Metal Film, 0.1W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H18R2FSRE565 vs RNC55H18R2FSB14 |
RNC55H18R2FRB14 | Fixed Resistor, Metal Film, 0.1W, 18.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H18R2FSRE565 vs RNC55H18R2FRB14 |