Part Details for RNC55H2003FS by TT Electronics Resistors
Overview of RNC55H2003FS by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2003FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 200K Ohm, 200V, 1±%, 50ppm | 400 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 200K Ohm, 200V, 1±%, 50ppm | 97 |
|
$0.3375 / $0.5625 | Buy Now |