Part Details for RNC55H3831FRRE765 by Vishay Intertechnologies
Overview of RNC55H3831FRRE765 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H3831FRRE765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H3831FRRE765
|
Avnet Americas | Res Metal Film 3.83K Ohm 1% 1/8W ±50ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H3831FRRE765) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.8815 / $1.1199 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.7780 | Buy Now |
Part Details for RNC55H3831FRRE765
RNC55H3831FRRE765 CAD Models
RNC55H3831FRRE765 Part Data Attributes
|
RNC55H3831FRRE765
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H3831FRRE765
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H3831FRRE765
This table gives cross-reference parts and alternative options found for RNC55H3831FRRE765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3831FRRE765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3831FRBSL | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNC55H3831FRBSL |
RNC55H3831FSB1465 | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNC55H3831FSB1465 |
RNC55H3831FSBSL | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNC55H3831FSBSL |
RNC55H3831FRRE8 | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNC55H3831FRRE8 |
RNR55H3831FSR36 | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNR55H3831FSR36 |
RNC55H3831FSR3665 | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNC55H3831FSR3665 |
RNC55H3831FMR36 | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNC55H3831FMR36 |
RNC55H3831FSRSL | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNC55H3831FSRSL |
RNC55H3831FRRE6 | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNC55H3831FRRE6 |
RNC55H3831FPRE6 | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3831FRRE765 vs RNC55H3831FPRE6 |