Part Details for RNC55H4123BSRE5 by Vishay Intertechnologies
Overview of RNC55H4123BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4123BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H4123BSRE5
|
Avnet Americas | Res Metal Film 412K Ohm 0.1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H4123BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.1195 / $2.6926 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8700 | Buy Now |
Part Details for RNC55H4123BSRE5
RNC55H4123BSRE5 CAD Models
RNC55H4123BSRE5 Part Data Attributes
|
RNC55H4123BSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H4123BSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4123BSRE5
This table gives cross-reference parts and alternative options found for RNC55H4123BSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4123BSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4123BMRSL65 | Fixed Resistor, Metal Film, 0.1W, 412000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4123BSRE5 vs RNC55H4123BMRSL65 |
RNC55H4123BSRE6 | Fixed Resistor, Metal Film, 0.1W, 412000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4123BSRE5 vs RNC55H4123BSRE6 |
RNC55H4123BSRSL | Fixed Resistor, Metal Film, 0.1W, 412000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4123BSRE5 vs RNC55H4123BSRSL |
ERC55412K00BHEK500 | Fixed Resistor, Metal Film, 0.1W, 412000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4123BSRE5 vs ERC55412K00BHEK500 |
RNR55H4123BPB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 412000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4123BSRE5 vs RNR55H4123BPB14 |
RNC55H4123BSB14 | Fixed Resistor, Metal Film, 0.1W, 412000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4123BSRE5 vs RNC55H4123BSB14 |
RNR55H4123BMR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 412000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4123BSRE5 vs RNR55H4123BMR36 |