Part Details for RNC55H4642FSRE5 by Vishay Intertechnologies
Overview of RNC55H4642FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4642FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M7071
|
Newark | Erc-55 46.4K 1% T-2 Rnc55H4642Fs Re5 |Vishay RNC55H4642FSRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6850 | Buy Now |
DISTI #
RNC55H4642FSRE5
|
Avnet Americas | Res Metal Film 46.4K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H4642FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3375 / $0.7340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5100 | Buy Now |
DISTI #
RNC55H4642FSRE5
|
Avnet Americas | Res Metal Film 46.4K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H4642FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3375 / $0.7340 | Buy Now |
Part Details for RNC55H4642FSRE5
RNC55H4642FSRE5 CAD Models
RNC55H4642FSRE5 Part Data Attributes:
|
RNC55H4642FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H4642FSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4642FSRE5
This table gives cross-reference parts and alternative options found for RNC55H4642FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4642FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H4642FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 46400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4642FSRE5 vs RNR55H4642FSB14 |
RNC55H4642FRRE6 | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4642FSRE5 vs RNC55H4642FRRE6 |
RNC55H4642FPRSL | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4642FSRE5 vs RNC55H4642FPRSL |
RNC55H4642FPRE6 | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4642FSRE5 vs RNC55H4642FPRE6 |
RNC55H4642FPB14 | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4642FSRE5 vs RNC55H4642FPB14 |
RNR55H4642FSRE665 | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4642FSRE5 vs RNR55H4642FSRE665 |
RNC55H4642FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4642FSRE5 vs RNC55H4642FSBSL65 |
RNC55H4642FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4642FSRE5 vs RNC55H4642FSRSL65 |
RNC55H4642FSR3665 | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4642FSRE5 vs RNC55H4642FSR3665 |
RNC55H4642FSRSL | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4642FSRE5 vs RNC55H4642FSRSL |