There are no models available for this part yet.
Overview of RNC55H64R9FSR3865 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H64R9FSR3865 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55H64R9FSR3865
|
Avnet Americas | ERC-55-65 64.9 1% T-2 RNC55H64R9FS R38 - Tape and Reel (Alt: RNC55H64R9FSR3865) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 / $1.1199 | Buy Now |
CAD Models for RNC55H64R9FSR3865 by Vishay Intertechnologies
Part Data Attributes for RNC55H64R9FSR3865 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Resistance
|
64.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H64R9FSR3865
This table gives cross-reference parts and alternative options found for RNC55H64R9FSR3865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H64R9FSR3865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5564R900FHEA500 | Fixed Resistor, Metal Film, 0.125W, 64.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H64R9FSR3865 vs ERC5564R900FHEA500 |
RNC55H64R9FSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H64R9FSR3865 vs RNC55H64R9FSRE565 |
RNR55H64R9FSB14 | Fixed Resistor, Metal Film, 0.1W, 64.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H64R9FSR3865 vs RNR55H64R9FSB14 |
RNC55H64R9FSRE6 | Fixed Resistor, Metal Film, 0.1W, 64.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H64R9FSR3865 vs RNC55H64R9FSRE6 |
ERC5564R900FHEB500 | Fixed Resistor, Metal Film, 0.125W, 64.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H64R9FSR3865 vs ERC5564R900FHEB500 |
RNC55H64R9FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H64R9FSR3865 vs RNC55H64R9FSRE7 |
RNC55H64R9FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H64R9FSR3865 vs RNC55H64R9FSRE5 |
RNC55H64R9FSB14 | Fixed Resistor, Metal Film, 0.1W, 64.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H64R9FSR3865 vs RNC55H64R9FSB14 |
RNC55H64R9FSR36 | Fixed Resistor, Metal Film, 0.1W, 64.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H64R9FSR3865 vs RNC55H64R9FSR36 |
RNC55H64R9FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H64R9FSR3865 vs RNC55H64R9FSRE765 |