Part Details for RNC55H7773BSM15 by Vishay Intertechnologies
Overview of RNC55H7773BSM15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H7773BSM15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H7773BSM15
|
Avnet Americas | RES MTLFLM ERC-55 777K .1% T-2 - Custom Tape W/Leader (Alt: RNC55H7773BSM15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
RNC55H7773BSM15
|
Avnet Americas | RES MTLFLM ERC-55 777K .1% T-2 - Custom Tape W/Leader (Alt: RNC55H7773BSM15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for RNC55H7773BSM15
RNC55H7773BSM15 CAD Models
RNC55H7773BSM15 Part Data Attributes:
|
RNC55H7773BSM15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H7773BSM15
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 777000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H7773BSM15
This table gives cross-reference parts and alternative options found for RNC55H7773BSM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H7773BSM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H7773BSRE6 | Fixed Resistor, Metal Film, 0.1W, 777000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7773BSM15 vs RNC55H7773BSRE6 |
RNC55H7773BSBSL | Fixed Resistor, Metal Film, 0.1W, 777000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7773BSM15 vs RNC55H7773BSBSL |
RNR55H7773BMB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 777000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7773BSM15 vs RNR55H7773BMB14 |
RNC55H7773BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 777000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7773BSM15 vs RNC55H7773BSBSL65 |
RNC55H7773BSRSL | Fixed Resistor, Metal Film, 0.1W, 777000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7773BSM15 vs RNC55H7773BSRSL |
RNC55H7773BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 777000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7773BSM15 vs RNC55H7773BSRSL65 |
RNC55H7773BSRE665 | Fixed Resistor, Metal Film, 0.1W, 777000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7773BSM15 vs RNC55H7773BSRE665 |