Part Details for RNC55J1102BSRE8 by Vishay Intertechnologies
Overview of RNC55J1102BSRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1102BSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08M0276
|
Newark | Erc-55 11K .1% T-9 Rnc55J1102Bs Re8 |Vishay RNC55J1102BSRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.4300 | Buy Now |
DISTI #
RNC55J1102BSRE8
|
Avnet Americas | ERC-55 11K .1% T-9 RNC55J1102BS RE8 - Tape and Reel (Alt: RNC55J1102BSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9355 / $1.1885 | Buy Now |
Part Details for RNC55J1102BSRE8
RNC55J1102BSRE8 CAD Models
RNC55J1102BSRE8 Part Data Attributes
|
RNC55J1102BSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J1102BSRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1102BSRE8
This table gives cross-reference parts and alternative options found for RNC55J1102BSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1102BSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1102BSRE665 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1102BSRE8 vs RNC55J1102BSRE665 |
RNC55J1102BSB1465 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1102BSRE8 vs RNC55J1102BSB1465 |
RNC55J1102BSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1102BSRE8 vs RNC55J1102BSRE565 |
ERC5511K000BEEB500 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1102BSRE8 vs ERC5511K000BEEB500 |
RNC55J1102BSRSL | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1102BSRE8 vs RNC55J1102BSRSL |
RNC55J1102BSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1102BSRE8 vs RNC55J1102BSRE765 |
RNC55J1102BSB14 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1102BSRE8 vs RNC55J1102BSB14 |
RNC55J1102BSR36 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1102BSRE8 vs RNC55J1102BSR36 |
RNC55J1102BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1102BSRE8 vs RNC55J1102BSRE7 |
RNC55J1102BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1102BSRE8 vs RNC55J1102BSBSL65 |