Part Details for RNC55J1422BS by Vishay Intertechnologies
Overview of RNC55J1422BS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1422BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 14.2K Ohm, 200V, .1±%, 25ppm | 80 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for RNC55J1422BS
RNC55J1422BS CAD Models
RNC55J1422BS Part Data Attributes
|
RNC55J1422BS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J1422BS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 14200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 14200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1422BS
This table gives cross-reference parts and alternative options found for RNC55J1422BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1422BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1422BS | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 14200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1422BS vs RNC55J1422BS |
RNR55J1422BP | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 14200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1422BS vs RNR55J1422BP |