Part Details for RNC55J2940BSRE5 by Vishay Intertechnologies
Overview of RNC55J2940BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J2940BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C3734
|
Newark | Rnc55, +/-25 Ppm, 294 Ohm, +/-0.1%, 0.001% /1K Hr |Vishay RNC55J2940BSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.6100 | Buy Now |
DISTI #
RNC55J2940BSRE5
|
Avnet Americas | ERC-55 294 .1% T-9 RNC55J2940BS RE5 - Tape and Reel (Alt: RNC55J2940BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9355 / $1.7665 | Buy Now |
Part Details for RNC55J2940BSRE5
RNC55J2940BSRE5 CAD Models
RNC55J2940BSRE5 Part Data Attributes
|
RNC55J2940BSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J2940BSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J2940BSRE5
This table gives cross-reference parts and alternative options found for RNC55J2940BSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J2940BSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J2940BSR36 | Fixed Resistor, Metal Film, 0.1W, 294ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2940BSRE5 vs RNC55J2940BSR36 |
RNC55J2940BRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55J2940BSRE5 vs RNC55J2940BRRE5 |
RNC55J2940BRRSL | Fixed Resistor, Metal Film, 0.1W, 294ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2940BSRE5 vs RNC55J2940BRRSL |
RNC55J2940BRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55J2940BSRE5 vs RNC55J2940BRRE8 |
RNC55J2940BSBSL | Fixed Resistor, Metal Film, 0.1W, 294ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2940BSRE5 vs RNC55J2940BSBSL |
RNC55J2940BRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J2940BSRE5 vs RNC55J2940BRRE7 |
RNC55J2940BSB14 | Fixed Resistor, Metal Film, 0.1W, 294ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2940BSRE5 vs RNC55J2940BSB14 |
RNC55J2940BRB14 | Fixed Resistor, Metal Film, 0.1W, 294ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2940BSRE5 vs RNC55J2940BRB14 |
ERC55294R00BEEA500 | Fixed Resistor, Metal Film, 0.125W, 294ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J2940BSRE5 vs ERC55294R00BEEA500 |
ERC55294R00BEEK500 | Fixed Resistor, Metal Film, 0.125W, 294ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J2940BSRE5 vs ERC55294R00BEEK500 |