There are no models available for this part yet.
Overview of RNC55J3571FSRE865 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55J3571FSRE865 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08M3076
|
Newark | Erc-55-65 3.57K 1% T-9 Rnc55J3571Fs Re8 |Vishay RNC55J3571FSRE865 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.3600 | Buy Now | |
DISTI #
RNC55J3571FSRE865
|
Avnet Americas | ERC-55-65 3.57K 1% T-9 RNC55J3571FS RE8 - Tape and Reel (Alt: RNC55J3571FSRE865) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0490 / $1.3326 | Buy Now |
CAD Models for RNC55J3571FSRE865 by Vishay Intertechnologies
Part Data Attributes for RNC55J3571FSRE865 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
3570 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55J3571FSRE865
This table gives cross-reference parts and alternative options found for RNC55J3571FSRE865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J3571FSRE865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J3571FSBSL65 | RES,AXIAL,METAL FILM,3.57K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC55J3571FSRE865 vs RNC55J3571FSBSL65 |
RNC55J3571FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3571FSRE865 vs RNC55J3571FRB14 |
RNC55J3571FSBSL | Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3571FSRE865 vs RNC55J3571FSBSL |
RNC55J3571FSRE665 | RES,AXIAL,METAL FILM,3.57K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC55J3571FSRE865 vs RNC55J3571FSRE665 |
RNC55J3571FSB1465 | RES,AXIAL,METAL FILM,3.57K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC55J3571FSRE865 vs RNC55J3571FSB1465 |
ERC553K5700FEEK500 | Fixed Resistor, Metal Film, 0.125W, 3570ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J3571FSRE865 vs ERC553K5700FEEK500 |
RNC55J3571FSRSL | Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3571FSRE865 vs RNC55J3571FSRSL |
RNC55J3571FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3571FSRE865 vs RNC55J3571FSRSL |
RNC55J3571FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3571FSRE865 vs RNC55J3571FSB14 |
RNC55J3571FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 3570 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3571FSRE865 vs RNC55J3571FPB14 |