Part Details for RNC55J3580FSB14 by Vishay Intertechnologies
Overview of RNC55J3580FSB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J3580FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J3580FSB14
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 358Ohm ±1% 0.125W ±25ppm/°C Axial Leaded Bulk - Bulk (Alt: RNC55J3580FSB14) Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5525 / $1.9723 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.3700 | Buy Now |