Part Details for RNC55J5493BPRE5 by Vishay Intertechnologies
Overview of RNC55J5493BPRE5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J5493BPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J5493BPRE5
|
Avnet Americas | Resistor, 549 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RNC55J5493BPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.6190 / $3.3271 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.3100 | Buy Now |
DISTI #
RNC55J5493BPRE5
|
Avnet Americas | Resistor, 549 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RNC55J5493BPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.6190 / $3.3271 | Buy Now |
DISTI #
RNC55J5493BPRE5
|
Avnet Americas | Resistor, 549 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RNC55J5493BPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.6190 / $3.3271 | Buy Now |
DISTI #
RNC55J5493BPRE5
|
Avnet Abacus | Resistor, 549 kOhm, � 0.1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC55J5493BPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC55J5493BPRE5
RNC55J5493BPRE5 CAD Models
RNC55J5493BPRE5 Part Data Attributes
|
RNC55J5493BPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J5493BPRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J5493BPRE5
This table gives cross-reference parts and alternative options found for RNC55J5493BPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J5493BPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J5493BPBSL | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5493BPRE5 vs RNC55J5493BPBSL |
RNC55J5493BSB14 | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5493BPRE5 vs RNC55J5493BSB14 |
ERC55549K00BEEB500 | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5493BPRE5 vs ERC55549K00BEEB500 |
RNC55J5493BSRE5 | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5493BPRE5 vs RNC55J5493BSRE5 |
RNC55J5493BSRE6 | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5493BPRE5 vs RNC55J5493BSRE6 |
RNC55J5493BSR36 | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5493BPRE5 vs RNC55J5493BSR36 |
RNC55J5493BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 549000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J5493BPRE5 vs RNC55J5493BRRE6 |
RNC55J5493BSRSL | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5493BPRE5 vs RNC55J5493BSRSL |
RNC55J5493BPRE6 | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5493BPRE5 vs RNC55J5493BPRE6 |
RNC55J5493BPR36 | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5493BPRE5 vs RNC55J5493BPR36 |