Part Details for RNC60H1023BSRE5 by Vishay Intertechnologies
Overview of RNC60H1023BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1023BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1023BSRE5
|
Avnet Americas | Res Metal Film 102K Ohm 0.1% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC60H1023BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.9355 / $3.8416 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.6700 | Buy Now |
DISTI #
RNC60H1023BSRE5
|
Avnet Americas | Res Metal Film 102K Ohm 0.1% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC60H1023BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.9355 / $3.8416 | Buy Now |
Part Details for RNC60H1023BSRE5
RNC60H1023BSRE5 CAD Models
RNC60H1023BSRE5 Part Data Attributes:
|
RNC60H1023BSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1023BSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1023BSRE5
This table gives cross-reference parts and alternative options found for RNC60H1023BSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1023BSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC55102K00BHEK600 | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1023BSRE5 vs ERC55102K00BHEK600 |
RNC60H1023BSB14 | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023BSRE5 vs RNC60H1023BSB14 |
RNC60H1023BSBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023BSRE5 vs RNC60H1023BSBSL |
RNC60H1023BPRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023BSRE5 vs RNC60H1023BPRE6 |
RNC60H1023BSRSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023BSRE5 vs RNC60H1023BSRSL |
RNC60H1023BSRE6 | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023BSRE5 vs RNC60H1023BSRE6 |
RNC60H1023BSRSL | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023BSRE5 vs RNC60H1023BSRSL |
RNC60H1023BSBSL | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023BSRE5 vs RNC60H1023BSBSL |
RNC60H1023BSB14201 | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023BSRE5 vs RNC60H1023BSB14201 |