There are no models available for this part yet.
Overview of RNC60H1061BSRE7 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H1061BSRE7 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC60H1061BSRE7
|
Avnet Americas | ERC-55-200 1.06K .1% T-2 RNC60H1061BS RE - Tape and Reel (Alt: RNC60H1061BSRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.0464 | Buy Now |
CAD Models for RNC60H1061BSRE7 by Vishay Intertechnologies
Part Data Attributes for RNC60H1061BSRE7 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Resistance
|
1060 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60H1061BSRE7
This table gives cross-reference parts and alternative options found for RNC60H1061BSRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1061BSRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1061BSBSL | Fixed Resistor, Metal Film, 0.125W, 1060ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1061BSRE7 vs RNC60H1061BSBSL |
RNC60H1061BSB14 | Fixed Resistor, Metal Film, 0.125W, 1060ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1061BSRE7 vs RNC60H1061BSB14 |
RNC60H1061BSRSL201 | Fixed Resistor, Metal Film, 0.125W, 1060ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1061BSRE7 vs RNC60H1061BSRSL201 |
RNC60H1061BSBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1061BSRE7 vs RNC60H1061BSBSL |
RNC60H1061BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1061BSRE7 vs RNC60H1061BSRE8 |
RNC60H1061BSRE6 | Fixed Resistor, Metal Film, 0.125W, 1060ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1061BSRE7 vs RNC60H1061BSRE6 |
RNC60H1061BMB14201 | Fixed Resistor, Metal Film, 0.125W, 1060ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1061BSRE7 vs RNC60H1061BMB14201 |
RNC60H1061BSRE5 | Fixed Resistor, Metal Film, 0.125W, 1060ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1061BSRE7 vs RNC60H1061BSRE5 |
RNC60H1061BSRSL | Fixed Resistor, Metal Film, 0.125W, 1060ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1061BSRE7 vs RNC60H1061BSRSL |
ERC551K0600BHEB600 | Fixed Resistor, Metal Film, 0.25W, 1060ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1061BSRE7 vs ERC551K0600BHEB600 |