Part Details for RNC60H1144DSRE7 by Vishay Intertechnologies
Overview of RNC60H1144DSRE7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1144DSRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1144DSRE7
|
Avnet Americas | ERC-55-200 1.14M .5% T-2 RNC60H1144DS RE - Tape and Reel (Alt: RNC60H1144DSRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$10.0625 / $11.3505 | Buy Now |
Part Details for RNC60H1144DSRE7
RNC60H1144DSRE7 CAD Models
RNC60H1144DSRE7 Part Data Attributes
|
RNC60H1144DSRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1144DSRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1144DSRE7
This table gives cross-reference parts and alternative options found for RNC60H1144DSRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1144DSRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1144DSB14 | Fixed Resistor, Metal Film, 0.125W, 1140000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1144DSRE7 vs RNC60H1144DSB14 |
RNC60H1144DSBSL | Fixed Resistor, Metal Film, 0.125W, 1140000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1144DSRE7 vs RNC60H1144DSBSL |
RNC60H1144DSRE8 | Fixed Resistor, Metal Film, 0.125W, 1140000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1144DSRE7 vs RNC60H1144DSRE8 |
RNC60H1144DSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1144DSRE7 vs RNC60H1144DSRE5 |
RNR60H1144DPRSL | Fixed Resistor, Metal Film, 0.125W, 1140000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1144DSRE7 vs RNR60H1144DPRSL |
RNC60H1144DSRSL | Fixed Resistor, Metal Film, 0.125W, 1140000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1144DSRE7 vs RNC60H1144DSRSL |
RNC60H1144DSRE6 | Fixed Resistor, Metal Film, 0.125W, 1140000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1144DSRE7 vs RNC60H1144DSRE6 |
RNC60H1144DSBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1140000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1144DSRE7 vs RNC60H1144DSBSL |
ERC551M1400DHEB600 | Fixed Resistor, Metal Film, 0.125W, 1140000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1144DSRE7 vs ERC551M1400DHEB600 |
RNC60H1144DSB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1140000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1144DSRE7 vs RNC60H1144DSB14 |