Part Details for RNC60H1674DSRE8 by Vishay Intertechnologies
Overview of RNC60H1674DSRE8 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1674DSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1674DSRE8
|
Avnet Americas | Res Metal Film 1.67M Ohm 0.5% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC60H1674DSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$10.8675 / $13.8057 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$9.5900 | Buy Now |
DISTI #
RNC60H1674DSRE8
|
Avnet Americas | Res Metal Film 1.67M Ohm 0.5% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC60H1674DSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$10.8675 / $13.8057 | Buy Now |
Part Details for RNC60H1674DSRE8
RNC60H1674DSRE8 CAD Models
RNC60H1674DSRE8 Part Data Attributes:
|
RNC60H1674DSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1674DSRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 1670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1674DSRE8
This table gives cross-reference parts and alternative options found for RNC60H1674DSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1674DSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1674DSRE6 | Fixed Resistor, Metal Film, 0.125W, 1670000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1674DSRE8 vs RNC60H1674DSRE6 |
RNR60H1674DMB14 | Fixed Resistor, Metal Film, 0.125W, 1670000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1674DSRE8 vs RNR60H1674DMB14 |
RNC60H1674DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1670000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1674DSRE8 vs RNC60H1674DSRSL |
RNR60H1674DRRSL | Fixed Resistor, Metal Film, 0.125W, 1670000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1674DSRE8 vs RNR60H1674DRRSL |
RNC60H1674DSRSL | Fixed Resistor, Metal Film, 0.125W, 1670000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1674DSRE8 vs RNC60H1674DSRSL |
ERC551M6700DHEK600 | Fixed Resistor, Metal Film, 0.25W, 1670000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1674DSRE8 vs ERC551M6700DHEK600 |
ERC551M6700DHEB600 | Fixed Resistor, Metal Film, 0.25W, 1670000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1674DSRE8 vs ERC551M6700DHEB600 |
RNC60H1674DSRE6201 | Fixed Resistor, Metal Film, 0.125W, 1670000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1674DSRE8 vs RNC60H1674DSRE6201 |