Part Details for RNC60H3014FMM03 by Vishay Intertechnologies
Overview of RNC60H3014FMM03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H3014FMM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.9900 | Buy Now |
Part Details for RNC60H3014FMM03
RNC60H3014FMM03 CAD Models
RNC60H3014FMM03 Part Data Attributes:
|
RNC60H3014FMM03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H3014FMM03
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H3014FMM03
This table gives cross-reference parts and alternative options found for RNC60H3014FMM03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H3014FMM03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H3014FMRE6 | Fixed Resistor, Metal Film, 0.125W, 3010000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3014FMM03 vs RNC60H3014FMRE6 |
RNC60H3014FMR36 | Fixed Resistor, Metal Film, 0.125W, 3010000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3014FMM03 vs RNC60H3014FMR36 |
RNR60H3014FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3014FMM03 vs RNR60H3014FMR36 |
RNC60H3014FMRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3014FMM03 vs RNC60H3014FMRE6 |
RNC60H3014FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3014FMM03 vs RNC60H3014FMR36 |
RNC60H3014FRR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3014FMM03 vs RNC60H3014FRR36 |
RNC60H3014FMB14 | Fixed Resistor, Metal Film, 0.125W, 3010000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3014FMM03 vs RNC60H3014FMB14 |
RNC60H3014FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3014FMM03 vs RNC60H3014FSB14 |
RNC60H3014FPR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3014FMM03 vs RNC60H3014FPR36 |
RNC60H3014FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3014FMM03 vs RNC60H3014FMB14 |