Part Details for RNC65H1013BRRE5 by Vishay Intertechnologies
Overview of RNC65H1013BRRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1013BRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65H1013BRRE5
|
Avnet Americas | Res Metal Film 101K Ohm 0.1% 1/2W ±50ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC65H1013BRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$5.6295 / $7.1516 | Buy Now |
DISTI #
RNC65H1013BRRE5
|
Avnet Americas | Res Metal Film 101K Ohm 0.1% 1/2W ±50ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC65H1013BRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$5.6295 / $7.1516 | Buy Now |
Part Details for RNC65H1013BRRE5
RNC65H1013BRRE5 CAD Models
RNC65H1013BRRE5 Part Data Attributes:
|
RNC65H1013BRRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H1013BRRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H1013BRRE5
This table gives cross-reference parts and alternative options found for RNC65H1013BRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1013BRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65H1013BPBSL65 | Fixed Resistor, Metal Film, 0.25W, 101000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1013BRRE5 vs RNR65H1013BPBSL65 |
RNC65H1013BRRE6 | Fixed Resistor, Metal Film, 0.25W, 101000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1013BRRE5 vs RNC65H1013BRRE6 |
RNC65H1013BRB14 | Fixed Resistor, Metal Film, 0.25W, 101000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1013BRRE5 vs RNC65H1013BRB14 |
ERC65101K00BHEK500 | Fixed Resistor, Metal Film, 0.5W, 101000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65H1013BRRE5 vs ERC65101K00BHEK500 |
RNR65H1013BRBSL65 | Fixed Resistor, Metal Film, 0.25W, 101000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1013BRRE5 vs RNR65H1013BRBSL65 |
RNC65H1013BPRSL | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 101000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1013BRRE5 vs RNC65H1013BPRSL |
ERC65101K00BHEB500 | Fixed Resistor, Metal Film, 0.5W, 101000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65H1013BRRE5 vs ERC65101K00BHEB500 |