Part Details for RNC65H1260BS by Vishay Intertechnologies
Overview of RNC65H1260BS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1260BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ |
Part Details for RNC65H1260BS
RNC65H1260BS CAD Models
RNC65H1260BS Part Data Attributes:
|
RNC65H1260BS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H1260BS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 126ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant |