There are no models available for this part yet.
Overview of RNC65H3653BRRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC65H3653BRRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC65H3653BRRE5
|
Avnet Americas | ERC-65 365K .1% T-2 RNC65H3653BR RE5 - Tape and Reel (Alt: RNC65H3653BRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$5.2125 / $5.8797 | Buy Now | |
DISTI #
C1S803606190209
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 500 |
|
$3.6400 | Buy Now |
CAD Models for RNC65H3653BRRE5 by Vishay Intertechnologies
Part Data Attributes for RNC65H3653BRRE5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
365000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for RNC65H3653BRRE5
This table gives cross-reference parts and alternative options found for RNC65H3653BRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H3653BRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H3653BRB14 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 365000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3653BRRE5 vs RNC65H3653BRB14 |
RNC65H3653BMBSL | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 365000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3653BRRE5 vs RNC65H3653BMBSL |
RNC65H3653BRRE6 | Fixed Resistor, Metal Film, 0.25W, 365000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3653BRRE5 vs RNC65H3653BRRE6 |
ERC65365K00BHEB500 | Fixed Resistor, Metal Film, 0.25W, 365000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3653BRRE5 vs ERC65365K00BHEB500 |
RNC65H3653BPBSL65 | Fixed Resistor, Metal Film, 0.25W, 365000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3653BRRE5 vs RNC65H3653BPBSL65 |
RNC65H3653BR | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 365000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3653BRRE5 vs RNC65H3653BR |
RNR65H3653BRBSL65 | Fixed Resistor, Metal Film, 0.25W, 365000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3653BRRE5 vs RNR65H3653BRBSL65 |
RNC65H3653BRB14 | Fixed Resistor, Metal Film, 0.25W, 365000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3653BRRE5 vs RNC65H3653BRB14 |
RNC65H3653BPRE665 | Fixed Resistor, Metal Film, 0.25W, 365000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3653BRRE5 vs RNC65H3653BPRE665 |
ERC65365K00BHEK500 | Fixed Resistor, Metal Film, 0.5W, 365000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65H3653BRRE5 vs ERC65365K00BHEK500 |