There are no models available for this part yet.
Overview of RNC65H9092FRRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC65H9092FRRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC65H9092FRRE5
|
Avnet Americas | ERC-65 90.9K 1% T-2 RNC65H9092FR RE5 - Tape and Reel (Alt: RNC65H9092FRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0000 / $3.3840 | Buy Now | |
DISTI #
35247463
|
Verical | Res Metal Film 90.9K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1710 | Americas - 490 |
|
$1.5780 | Buy Now | |
DISTI #
C1S803606164842
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 490 |
|
$2.2300 | Buy Now |
CAD Models for RNC65H9092FRRE5 by Vishay Intertechnologies
Part Data Attributes for RNC65H9092FRRE5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
90900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RNC65H9092FRRE5
This table gives cross-reference parts and alternative options found for RNC65H9092FRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H9092FRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H9092FMRE8 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FRRE5 vs RNC65H9092FMRE8 |
RNC65H9092FRRE8 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FRRE5 vs RNC65H9092FRRE8 |
RNC65H9092FRRE7 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FRRE5 vs RNC65H9092FRRE7 |
RNC65H9092FRB14 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FRRE5 vs RNC65H9092FRB14 |
RNC65H9092FMB14 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FRRE5 vs RNC65H9092FMB14 |
RNC65H9092FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65H9092FRRE5 vs RNC65H9092FMRE5 |
RNR65H9092FMB14 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FRRE5 vs RNR65H9092FMB14 |
RNC65H9092FMRE6 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FRRE5 vs RNC65H9092FMRE6 |