Part Details for RNC70H5000BRB14 by Vishay Intertechnologies
Overview of RNC70H5000BRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70H5000BRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC70H5000BRB14
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 500Ohm ±0.1% 0.75W ±50ppm/°C Axial Leaded Bulk - Bulk (Alt: RNC70H5000BRB14) Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1230 / $15.4007 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$10.7000 | Buy Now |