-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 1/16W 2K OHM 0.01% 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402TKE2K00-ND
|
DigiKey | RES SMD 2K OHM 0.01% 1/16W 0402 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3888 | Buy Now |
DISTI #
RNCF0402TKE2K00
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 2K Ohm 0.01% 0.063 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402TKE2K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0402TKE2K00
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 2 Kohm, 0402, 0.01%, 25 ppm RoHS: Compliant | 0 |
|
$0.3810 / $0.3880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3660 / $0.4290 | Buy Now |
|
NAC | RESISTOR PRECISION, 2 Kohm, 0402, 0.01%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7500 / $1.0000 | Buy Now |
|
South Electronics | RNCF0402TKE2K00 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402TKE2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402TKE2K00
SEI Stackpole Electronics Inc
RES 1/16W 2K OHM 0.01% 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |