RNCL1206FT56L0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 1W, 0.056ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCL1206FT56L0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNCL1206FT56L0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCL1206FT56L0
Avnet Americas THIN FILM - ANTI SURGE RES, CS, 1206, 0.056 OHM, 1%, 1W (Alt: RNCL1206FT56L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RNCL1206FT56L0
Mouser Electronics Thin Film Resistors - SMD 0.056Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2550
  • 50 $0.1970
  • 100 $0.1750
  • 500 $0.1310
  • 1,000 $0.1110
  • 5,000 $0.0970
  • 10,000 $0.0930
$0.0930 / $0.3600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0938
$0.0938 Buy Now

CAD Models for RNCL1206FT56L0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCL1206FT56L0 by SEI Stackpole Electronics Inc

RNCL1206FT56L0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.056 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. RNCL1206FT56L0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 1W, 0.056ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCL1206FT56L0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCL1206FT56L0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCL1206FT56L0 would you like to use for your alert(s)?
  • Please alert me when RNCL1206FT56L0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCL1206FT56L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCL1206FT56L0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCL1206FT56L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCL1206FT56L0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCL1206FT56L0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: