Part Details for RNCL1210FT5R60 by SEI Stackpole Electronics Inc
Overview of RNCL1210FT5R60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCL1210FT5R60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCL1210FT5R60TR-ND
|
DigiKey | RES, CS, 1210, 5.6 OHM, 1%, 1W Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1037 | Buy Now |
DISTI #
RNCL1210FT5R60
|
Avnet Americas | THIN FILM - ANTI SURGE RES, CS, 1210, 5.6 OHM, 1%, 1W (Alt: RNCL1210FT5R60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1024 / $0.1120 | Buy Now |
DISTI #
708-RNCL1210FT5R60
|
Mouser Electronics | Thin Film Resistors - SMD 5.6Ohms 1210 1W 1% HiPow Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0900 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.1000 | Buy Now |
|
South Electronics | RNCL1210FT5R60 | 0 |
|
$0.1000 | RFQ |
Part Details for RNCL1210FT5R60
RNCL1210FT5R60 CAD Models
RNCL1210FT5R60 Part Data Attributes
|
RNCL1210FT5R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCL1210FT5R60
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 5.6ohm, 2.3664V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.3664 V |