Part Details for RNE0J271MDS1PX by Nichicon Corporation
Overview of RNE0J271MDS1PX by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNE0J271MDS1PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4471
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNE0J271MDS1PX Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2430 | Buy Now |
DISTI #
RNE0J271MDS1PX-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 6.3V T/H Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2451 | Buy Now |
DISTI #
647-RNE0J271MDS1PX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors | 0 |
|
$0.2120 / $0.7700 | Order Now |
Part Details for RNE0J271MDS1PX
RNE0J271MDS1PX CAD Models
RNE0J271MDS1PX Part Data Attributes
|
RNE0J271MDS1PX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNE0J271MDS1PX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (dry/solid)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | NE | |
Number of Terminals | 2 | |
Terminal Finish | TIN |