Part Details for RNE1A221MDS1JX by Nichicon Corporation
Overview of RNE1A221MDS1JX by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNE1A221MDS1JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0524
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNE1A221MDS1JX RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2860 | Buy Now |
DISTI #
RNE1A221MDS1JX-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 10V TH Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2460 | Buy Now |
DISTI #
647-RNE1A221MDS1JX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors | 0 |
|
$0.2300 / $0.6500 | Order Now |
Part Details for RNE1A221MDS1JX
RNE1A221MDS1JX CAD Models
RNE1A221MDS1JX Part Data Attributes
|
RNE1A221MDS1JX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNE1A221MDS1JX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.44 mA | |
Length | 10 mm | |
Manufacturer Series | NE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2500 mA | |
Series | NE | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RNE1A221MDS1JX
This table gives cross-reference parts and alternative options found for RNE1A221MDS1JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNE1A221MDS1JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNE1A221MDS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | RNE1A221MDS1JX vs RNE1A221MDS1 |
RNE1A221MDS1CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RNE1A221MDS1JX vs RNE1A221MDS1CG |