Part Details for RNE1C101MDS1PX by Nichicon Corporation
Overview of RNE1C101MDS1PX by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNE1C101MDS1PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T7232
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 18.4V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):18.4V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon RNE1C101MDS1PX Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2390 | Buy Now |
DISTI #
493-3813-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3925 In Stock |
|
$0.2136 / $0.7600 | Buy Now |
DISTI #
647-RNE1C101MDS1PX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 100Uf 35Mohms Formed Leads RoHS: Compliant | 6315 |
|
$0.2100 / $0.7200 | Buy Now |
|
Future Electronics | NE Series 100 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
RNE1C101MDS1PX
|
TTI | Aluminum Organic Polymer Capacitors 16volts 100Uf 35Mohms Formed Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2030 / $0.2200 | Buy Now |
DISTI #
RNE1C101MDS1PX
|
Avnet Asia | Cap Aluminum Polymer 100uF 16V 20% (5 X 10mm) Radial Aluminum Cylindrical Can 2mm 0.035Ohm 2300mA 2000hr 105°C Bulk (Alt: RNE1C101MDS1PX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RNE1C101MDS1PX
RNE1C101MDS1PX CAD Models
RNE1C101MDS1PX Part Data Attributes:
|
RNE1C101MDS1PX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNE1C101MDS1PX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2300 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for RNE1C101MDS1PX
This table gives cross-reference parts and alternative options found for RNE1C101MDS1PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNE1C101MDS1PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-016RE101M-NER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | RNE1C101MDS1PX vs FP-016RE101M-NER |