RNF14BTC250R
SEI Stackpole Electronics Inc
Description: Fixed Resistor

Overview of RNF14BTC250R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF14BTC250R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AC2973
Newark Res Mtlflm 250 Ohm 0.1% 1/4W 50Ppm/ C Axl Th Rohs Compliant: Yes |Stackpole Electronics RNF14BTC250R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1070
$0.1070 Buy Now
DISTI # RNF14BTC250R-ND
DigiKey RES 250 OHM 0.1% 1/4W AXIAL Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1021
$0.1021 Buy Now
DISTI # RNF14BTC250R
Avnet Americas Res Metal Film 250 Ohm 0.1% 1/4W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14BTC250R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel 10000
10000 Factory Stock
  • 5,000 $0.1064
  • 10,000 $0.1049
  • 20,000 $0.1034
  • 30,000 $0.1018
  • 40,000 $0.1003
  • 50,000 $0.0988
  • 500,000 $0.0973
$0.0973 / $0.1064 Buy Now
DISTI # 708-RNF14BTC250R
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/4W, 250 ohm, 0.1%, 50 ppm RoHS: Compliant 0
  • 5,000 $0.1020
  • 10,000 $0.0980
$0.0980 / $0.1020 Order Now
Future Electronics RNF Series 0.25 W 250 Ohm ±0.1 % ±50 ppm/°C General Purpose Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 5,000 $0.1070
  • 10,000 $0.1050
  • 15,000 $0.1040
  • 20,000 $0.1030
  • 25,000 $0.1000
$0.1000 / $0.1070 Buy Now
Onlinecomponents.com   RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.1090
  • 10,000 $0.1010
  • 20,000 $0.0950
  • 40,000 $0.0930
$0.0930 / $0.1090 Buy Now
NAC RESISTOR, METAL FILM, 1/4W, 250 ohm, 0.1%, 50 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.2530
  • 25,000 $0.2170
  • 125,000 $0.1900
$0.1900 / $0.2530 Buy Now
DISTI # C1S707200812557
Chip1Stop Through Hole Resistor RoHS: Compliant 1120
  • 1,027 $0.0982
$0.0982 Buy Now
Master Electronics   RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.1090
  • 10,000 $0.1010
  • 20,000 $0.0950
  • 40,000 $0.0930
$0.0930 / $0.1090 Buy Now

CAD Models for RNF14BTC250R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNF14BTC250R by SEI Stackpole Electronics Inc

RNF14BTC250R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.56 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-60 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
250 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. RNF14BTC250R
    SEI Stackpole Electronics Inc
    Fixed Resistor
    VS

Related Parts for RNF14BTC250R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF14BTC250R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF14BTC250R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF14BTC250R would you like to use for your alert(s)?
  • Please alert me when RNF14BTC250R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF14BTC250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF14BTC250R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF14BTC250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF14BTC250R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF14BTC250R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: