Part Details for RNHT0402BTE226R by SEI Stackpole Electronics Inc
Overview of RNHT0402BTE226R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNHT0402BTE226R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNHT0402BTE226RTR-ND
|
DigiKey | RES AUTO, 226 OHM, 0402, 0.1%, 2 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0650 | Buy Now |
DISTI #
RNHT0402BTE226R
|
Avnet Americas | THIN FILM - AUTOMOTIVE HIGH TERMPERATURE RES AUTO, 226 OHM, 0402, 0.1%, 25 PPM, 0.063W (Alt: RNHT0402BTE226R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RNHT0402BTE226R
|
Mouser Electronics | Thin Film Resistors - SMD 226Ohms 0402 25ppm 0.1% HiTemp AEC-Q200 RoHS: Compliant | 0 |
|
$0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0520 | Buy Now |