There are no models available for this part yet.
Overview of RNHT0603BTE182K by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNHT0603BTE182K by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-RNHT0603BTE182KTR-ND
|
DigiKey | RES AUTO, 182 KOHM, 0603, 0.1%, Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0800 | Buy Now | |
DISTI #
RNHT0603BTE182K
|
Avnet Americas | THIN FILM - AUTOMOTIVE HIGH TERMPERATURE RES AUTO, 182 KOHM, 0603, 0.1%, 25 PPM, 0.1W (Alt: RNHT0603BTE182K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
708-RNHT0603BTE182K
|
Mouser Electronics | Thin Film Resistors - SMD 182KOhms 0603 25ppm 0.1% HiTemp AEC-Q200 RoHS: Compliant | 0 |
|
$0.0560 / $0.0580 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0585 | Buy Now |