-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4427
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNL1C102MDS1KX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6420 / $0.8120 | Buy Now |
DISTI #
493-16385-1-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 16V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
171 In Stock |
|
$0.6452 / $1.7200 | Buy Now |
DISTI #
647-RNL1C102MDS1KX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 1000uf 20% RoHS: Compliant | 195 |
|
$0.6450 / $1.7000 | Buy Now |
DISTI #
71108220
|
RS | Capacitor, 16V 1000uf 20% Polymer Leaded, TAPE | Nichicon RNL1C102MDS1KX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.2000 | RFQ |
DISTI #
27513412
|
Verical | Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7500mA 2000h 105°C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1751 | Americas - 52 |
|
$1.4948 / $1.4993 | Buy Now |
DISTI #
C1S528101101322
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 52 |
|
$1.4948 / $1.5037 | Buy Now |
DISTI #
C1S528101765485
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 9 |
|
$1.1836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy