Part Details for RNL1C152MDS1 by Nichicon Corporation
Overview of RNL1C152MDS1 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNL1C152MDS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4432
|
Newark | Cap, Alu Elec, 1500Uf, 20%, 16V, Rad, Capacitance:1500Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Leaded, Esr:0.008Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Nichicon RNL1C152MDS1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
493-16390-ND
|
DigiKey | CAP ALUM POLY 1500UF 20% 16V T/H Min Qty: 800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0841 | Buy Now |
DISTI #
647-RNL1C152MDS1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 1500uf 20% RoHS: Compliant | 783 |
|
$0.9390 / $2.4600 | Buy Now |
DISTI #
71108181
|
RS | Capacitor, 16V 1500uf 20% Polymer Leaded, BULK | Nichicon RNL1C152MDS1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.6600 | RFQ |
Part Details for RNL1C152MDS1
RNL1C152MDS1 CAD Models
RNL1C152MDS1 Part Data Attributes:
|
RNL1C152MDS1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNL1C152MDS1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Leakage Current | 2.4 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |