-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4433
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNL1C152MDS1PH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $1.2300 | Buy Now |
DISTI #
493-16391-1-ND
|
DigiKey | CAP ALUM POLY 1500UF 20% 16V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
544 In Stock |
|
$0.9396 / $2.4600 | Buy Now |
DISTI #
647-RNL1C152MDS1PH
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 1500uf 20% RoHS: Compliant | 405 |
|
$0.9390 / $2.2400 | Buy Now |
DISTI #
71108182
|
RS | Capacitor, 16V 1500uf 20% Polymer Leaded, TAPE | Nichicon RNL1C152MDS1PH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $2.1100 | RFQ |
DISTI #
65006629
|
Verical | Cap Aluminum Polymer 1500uF 16VDC 20%( 10 X 20mm) Radial 5mm 0.008 Ohm 8100mA 2000h 105°C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2221 | Americas - 495 |
|
$0.8486 / $0.8683 | Buy Now |
DISTI #
C1S528101099027
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 495 |
|
$0.8770 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy