Part Details for RNL1C152MDSBSQ by Nichicon Corporation
Overview of RNL1C152MDSBSQ by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNL1C152MDSBSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNL1C152MDSBSQ-ND
|
DigiKey | CAP ALUM POLY 1.5MF 20% 16V TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1179 In Stock |
|
$0.9212 / $2.4100 | Buy Now |
DISTI #
647-RNL1C152MDSBSQ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16VDC 1500uF 20% N/SQ 5000 hrs RoHS: Compliant | 1184 |
|
$0.9210 / $2.4100 | Buy Now |