Part Details for RNL1C182MDSBSQ by Nichicon Corporation
Overview of RNL1C182MDSBSQ by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNL1C182MDSBSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-RNL1C182MDSBSQCT-ND
|
DigiKey | CAPACITOR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0173 / $2.7100 | Buy Now |
DISTI #
647-RNL1C182MDSBSQ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16VDC 1800uF 20% N/SQ 5000 hrs RoHS: Compliant | 0 |
|
$1.1100 / $2.7100 | Order Now |