Part Details for RNL1C681MDS1PX by Nichicon Corporation
Overview of RNL1C681MDS1PX by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNL1C681MDS1PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4482
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNL1C681MDS1PX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 / $0.4640 | Buy Now |
DISTI #
493-17728-1-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 16V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1990 In Stock |
|
$0.3825 / $1.1600 | Buy Now |
DISTI #
647-RNL1C681MDS1PX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 680uf 20% Polymer Leaded RoHS: Compliant | 0 |
|
$0.3900 / $1.1500 | Order Now |