Part Details for RNLA09G0562B0E by Royal Electronic Factory (Thailand) Co Ltd
Overview of RNLA09G0562B0E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNLA09G0562B0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-RNLA09G0562B0E
|
Mouser Electronics | Resistor Networks & Arrays 125 mW (1/8 W) 2% 5.6K | 0 |
|
$0.0370 / $0.0500 | Order Now |
DISTI #
DR5.6K-8/9
|
TME | Resistor network: X, THT, 5.6kΩ, ±2%, 0.125W, No.of resistors: 8 Min Qty: 5 | 234 |
|
$0.0670 / $0.3600 | Buy Now |
Part Details for RNLA09G0562B0E
RNLA09G0562B0E CAD Models
RNLA09G0562B0E Part Data Attributes
|
RNLA09G0562B0E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RNLA09G0562B0E
Royal Electronic Factory (Thailand) Co Ltd
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 5600ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 5600 Ω | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 22.9 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5600 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |