Part Details for RNLA10G0104B0E by Royal Electronic Factory (Thailand) Co Ltd
Overview of RNLA10G0104B0E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNLA10G0104B0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-RNLA10G0104B0E
|
Mouser Electronics | Resistor Networks & Arrays 125 mW (1/8 W) 2% 100K | 0 |
|
$0.0410 / $0.0560 | Order Now |
DISTI #
DR100K-9/10
|
TME | Resistor network: X, THT, 100kΩ, ±2%, 0.125W, No.of resistors: 9 Min Qty: 5 | 69 |
|
$0.0674 / $0.3624 | Buy Now |
|
New Advantage Corporation | RES.NETWORK 100K Ohms 2% 1/8W SIP9+1 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7818 |
|
$0.1140 / $0.1221 | Buy Now |
Part Details for RNLA10G0104B0E
RNLA10G0104B0E CAD Models
RNLA10G0104B0E Part Data Attributes:
|
RNLA10G0104B0E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RNLA10G0104B0E
Royal Electronic Factory (Thailand) Co Ltd
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 100000ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 100000 Ω | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 25.4 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |