Part Details for RNR55E9090BRM76 by Vishay Intertechnologies
Overview of RNR55E9090BRM76 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E9090BRM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8250
|
Newark | Fixed Resistor, Metal Film, 0.1W, 909Ohm, 200V, 0.1% +/-Tol, 25Ppm/Cel, Through Hole Mount |Vishay RNR55E9090BRM76 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 / $61.8900 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 909 Ohm ±0.1% - 0.125W - ±25ppm/°C - Axial - Through Hole |
25 Partner Stock |
|
$40.2000 / $111.9300 | Buy Now |
DISTI #
VISHAY RNR55E9090BRM76
|
PEI Genesis | Fixed Resistor | 25 |
|
Buy Now |
Part Details for RNR55E9090BRM76
RNR55E9090BRM76 CAD Models
RNR55E9090BRM76 Part Data Attributes:
|
RNR55E9090BRM76
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E9090BRM76
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E9090BRM76
This table gives cross-reference parts and alternative options found for RNR55E9090BRM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E9090BRM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E9090BSM7665 | Fixed Resistor, Metal Film, 0.1W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9090BRM76 vs RNR55E9090BSM7665 |
RNR55E9090BRBSL | Fixed Resistor, Metal Film, 0.1W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9090BRM76 vs RNR55E9090BRBSL |
RNR55E9090BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9090BRM76 vs RNR55E9090BSRSL65 |
RNR55E9090BRRSL65 | Fixed Resistor, Metal Film, 0.1W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9090BRM76 vs RNR55E9090BRRSL65 |
RNN55E9090BSRJ7 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E9090BRM76 vs RNN55E9090BSRJ7 |
RNR55E9090BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9090BRM76 vs RNR55E9090BSBSL65 |
RNR55E9090BSM76 | Fixed Resistor, Metal Film, 0.1W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9090BRM76 vs RNR55E9090BSM76 |
RNR55E9090BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E9090BRM76 vs RNR55E9090BSRSL |
RNR55E9090BRM7665 | Fixed Resistor, Metal Film, 0.1W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9090BRM76 vs RNR55E9090BRM7665 |