Part Details for RNR60C2741FS by Vishay BCcomponents
Overview of RNR60C2741FS by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C2741FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2740 ohm, THROUGH HOLE MOUNT | 28 |
|
$4.8750 / $9.7500 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2740 ohm, THROUGH HOLE MOUNT | 39 |
|
$4.9000 / $10.5000 | Buy Now |