Part Details for RNR60C4322FS by Vishay BCcomponents
Overview of RNR60C4322FS by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C4322FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$3.9200 / $7.8400 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 43200OHM, 250V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 16 |
|
$4.0500 / $8.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 43200OHM, 250V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 16 |
|
$5.2500 / $10.5000 | Buy Now |