RNR75J1540FMBSL1
Vishay Intertechnologies
Description: Fixed Resistor,

Overview of RNR75J1540FMBSL1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNR75J1540FMBSL1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RNR75J1540FMBSL1
Avnet Americas HDN-75-1 154 1% T-9 RNR75J1540FM BSL - Bulk (Alt: RNR75J1540FMBSL1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $251.6004
  • 50 $156.5696
  • 100 $145.5608
  • 150 $142.3499
  • 200 $139.1390
  • 250 $136.9984
  • 2,500 $133.7875
$133.7875 / $251.6004 Buy Now

CAD Models for RNR75J1540FMBSL1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNR75J1540FMBSL1 by Vishay Intertechnologies

RNR75J1540FMBSL1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
9.53 mm
Package Length
26.98 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
154 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
750 V
Want to compare parts?
  1. RNR75J1540FMBSL1
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR75J1540FMBSL1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR75J1540FMBSL1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNR75J1540FMBSL1 would you like to use for your alert(s)?
  • Please alert me when RNR75J1540FMBSL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR75J1540FMBSL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR75J1540FMBSL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR75J1540FMBSL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR75J1540FMBSL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR75J1540FMBSL1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: