RNS102PJ2R0AS
Samsung Electro-Mechanics
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,

Overview of RNS102PJ2R0AS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNS102PJ2R0AS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNS102PJ2R0AS by Samsung Electro-Mechanics

RNS102PJ2R0AS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
2 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
2 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2 Ω
Size Code
0404
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RNS102PJ2R0AS
    Samsung Electro-Mechanics
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNS102PJ2R0AS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNS102PJ2R0AS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RNS102PJ2R0AS would you like to use for your alert(s)?
  • Please alert me when RNS102PJ2R0AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNS102PJ2R0AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNS102PJ2R0AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNS102PJ2R0AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNS102PJ2R0AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNS102PJ2R0AS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: