There are no models available for this part yet.
Overview of RNS1D101MDN1PH by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNS1D101MDN1PH by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T0563
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RNS1D101MDN1PH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.4880 | Buy Now | |
DISTI #
493-14234-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 20V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2351 In Stock |
|
$0.3445 / $0.7300 | Buy Now | |
DISTI #
647-RNS1D101MDN1PH
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 20 Volts 20% RoHS: Compliant | 1480 |
|
$0.3380 / $0.7300 | Buy Now | |
DISTI #
70409268
|
RS | Aluminum Electrolytic Capacitor, 2000h 10(Dia)x12.5mm, 100uF 20VDC, NS Series | Nichicon RNS1D101MDN1PH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ | |
Future Electronics | NS Series Ø 10 x 12.5 mm 100 uF 20 V Radial Polymer Aluminum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3400 / $0.3750 | Buy Now | ||
DISTI #
RNS1D101MDN1PH
|
TTI | Aluminum Organic Polymer Capacitors 100uF 20 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.3540 | Buy Now | |
DISTI #
RNS1D101MDN1PH
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 20 V, � 20%, Radial Leaded, Through Hole (Alt: RNS1D101MDN1PH) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528101186952
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 3500 |
|
$0.3580 / $0.4000 | Buy Now |
CAD Models for RNS1D101MDN1PH by Nichicon Corporation
Part Data Attributes for RNS1D101MDN1PH by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.3 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
450 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Related Parts for RNS1D101MDN1PH
-
TPSE227M016R0100Fixed Capacitors
-
RC0805FR-0722K1LFixed Resistors
-
280370-1Headers and Edge Type Connectors
-
MSS7341-183MLDFixed Inductors
-
VS-30BQ060HM3/9ATRectifier Diodes
-
293D475X9050D2TE3Tantalum Capacitors
-
TPS5410DRG4Switching Regulator or Controllers
-
7331Terminals and Terminal Blocks
-
MBA02040C9103FC100Thin Film Resistors