RNS1E100MDS1JT
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of RNS1E100MDS1JT by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNS1E100MDS1JT by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89T0572
Newark Polymer - Fpcap/ Tp&ammo |Nichicon RNS1E100MDS1JT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3580
  • 5,000 $0.3500
  • 10,000 $0.3240
  • 20,000 $0.3010
  • 30,000 $0.2810
  • 50,000 $0.2690
$0.2690 / $0.3580 Buy Now
DISTI # 493-16275-1-ND
DigiKey CAP ALUM POLY 10UF 20% 25V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) 3837
In Stock
  • 1 $1.0900
  • 10 $0.6750
  • 50 $0.5086
  • 100 $0.4568
  • 500 $0.3684
  • 1,000 $0.3408
  • 2,000 $0.3179
  • 4,000 $0.2990
  • 6,000 $0.2895
  • 10,000 $0.2789
  • 14,000 $0.2726
  • 20,000 $0.2666
$0.2666 / $1.0900 Buy Now
DISTI # 647-RNS1E100MDS1JT
Mouser Electronics Aluminum Organic Polymer Capacitors 10uF 25 Volts 20% RoHS: Compliant 1794
  • 1 $0.8700
  • 10 $0.6330
  • 100 $0.4510
  • 500 $0.3690
  • 1,000 $0.3180
  • 2,000 $0.2970
  • 10,000 $0.2670
  • 24,000 $0.2610
$0.2610 / $0.8700 Buy Now
DISTI # 70409266
RS 10uF 25V dc Polymer ALUM Electrolytic Capacitor, NS Series 2000h 6.3(Dia.)x7mm | Nichicon RNS1E100MDS1JT RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.9800
  • 50 $0.9300
  • 100 $0.8900
  • 1,000 $0.8300
  • 2,500 $0.7900
$0.7900 / $0.9800 RFQ
Future Electronics 10 F 25 V Aluminum - Polymer Capacitors Radial, Can 63mOhm 2000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Reel 0
Reel
  • 2,000 $0.2750
  • 4,000 $0.2650
  • 6,000 $0.2650
  • 8,000 $0.2600
  • 10,000 $0.2550
$0.2550 / $0.2750 Buy Now
DISTI # RNS1E100MDS1JT
TTI Aluminum Organic Polymer Capacitors 10uF 25 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack Americas - 2000
In Stock
  • 2,000 $0.2940
  • 4,000 $0.2820
  • 10,000 $0.2640
$0.2640 / $0.2940 Buy Now
DISTI # RNS1E100MDS1JT
Avnet Abacus Aluminum Polymer Capacitor, 10 uF, 25 V, � 20%, Radial Leaded, Through Hole (Alt: RNS1E100MDS1JT) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RNS1E100MDS1JT by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNS1E100MDS1JT by Nichicon Corporation

RNS1E100MDS1JT
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
63 mΩ
JESD-609 Code
e3
Leakage Current
0.05 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1700 mA
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RNS1E100MDS1JT
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for RNS1E100MDS1JT

This table gives cross-reference parts and alternative options found for RNS1E100MDS1JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS1E100MDS1JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP-025RE100M-NSPH Aluminum Electrolytic Capacitor, Aluminum (dry/solid) Nichicon Corporation RNS1E100MDS1JT vs FP-025RE100M-NSPH
RNS1E100MDS1CG Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Nichicon Corporation RNS1E100MDS1JT vs RNS1E100MDS1CG

Related Parts for RNS1E100MDS1JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNS1E100MDS1JT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNS1E100MDS1JT by Nichicon Corporation

Select Manufacturer
Which Manufacturer of RNS1E100MDS1JT would you like to use for your alert(s)?
  • Please alert me when RNS1E100MDS1JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNS1E100MDS1JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNS1E100MDS1JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNS1E100MDS1JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNS1E100MDS1JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNS1E100MDS1JT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: