-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4380
|
Newark | Cap, 100Μf, 25V, Capacitance:100Μf, Voltage Rating:25V, Ae Capacitor Case:Radial Leaded, Product Range:Fpcap Rns Series, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Nichicon RNS1E101MDN1PH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$1.4600 / $2.8400 | Buy Now |
DISTI #
17W5850
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 25V, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Leaded, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RNS1E101MDN1PH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7200 | Buy Now |
DISTI #
06W0360
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 25V, Radial, Full Reel, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Leaded, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RNS1E101MDN1PH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.2200 | Buy Now |
DISTI #
493-6631-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 25V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
336 In Stock |
|
$0.9672 / $2.5300 | Buy Now |
DISTI #
647-RNS1E101MDN1PH
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100UF 25V 20% RoHS: Compliant | 587 |
|
$0.9670 / $2.3600 | Buy Now |
DISTI #
RNS1E101MDN1PH
|
TTI | Aluminum Organic Polymer Capacitors 100UF 25V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.9600 / $1.1900 | Buy Now |
DISTI #
RNS1E101MDN1PH
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 25 V, � 20%, Radial Leaded, Through Hole (Alt: RNS1E101MDN1PH) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM POLY 100UF 20% 25V T/H | 269 |
|
$0.6518 / $1.0368 | Buy Now |
DISTI #
2841885
|
element14 Asia-Pacific | CAP, 100F, 25V RoHS: Compliant Min Qty: 1 Container: Each | 211 |
|
$1.1103 / $2.6471 | Buy Now |
DISTI #
2148318
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5662 / $2.6471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNS1E101MDN1PH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNS1E101MDN1PH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for RNS1E101MDN1PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS1E101MDN1PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APS-250EC5101MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RNS1E101MDN1PH vs APS-250EC5101MJC5S |