There are no models available for this part yet.
Overview of RNU0G102MDN1PX by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RNU0G102MDN1PX by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T0583
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNU0G102MDN1PX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 / $0.3630 | Buy Now | |
DISTI #
RNU0G102MDN1PX-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 4V TH Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3225 | Buy Now | |
DISTI #
647-RNU0G102MDN1PX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1000uF 4V 20% High Capacitance RoHS: Compliant | 0 |
|
$0.2910 / $0.6500 | Order Now |
CAD Models for RNU0G102MDN1PX by Nichicon Corporation
Part Data Attributes for RNU0G102MDN1PX by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
7 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.8 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
5700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RNU0G102MDN1PX
This table gives cross-reference parts and alternative options found for RNU0G102MDN1PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNU0G102MDN1PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-4R0RE102M-NUP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | RNU0G102MDN1PX vs FP-4R0RE102M-NUP |
RNU0G102MDN1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | RNU0G102MDN1PX vs RNU0G102MDN1 |
FP-4R0RE102M-NUK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | RNU0G102MDN1PX vs FP-4R0RE102M-NUK |